Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Robot Electronics SRF01 -The World's Smallest Single Transducer Ultrasonic Range

Order Code:  

70-6410

  Copy to clipboard
Brand: Robot Electronics  Copy to clipboard MPN: SRF01  Copy to clipboard
 Report an error

Discontinued

This single transducer ultrasonic range finder is mounted to a small footprint PCB making it the ideal distance sensor for small robotics applications. The SRF01 sends data via a single wire serial connection which can be interfaced with PICAXE, Arduino or similar microcontrollers. User configurable addresses mean up to 16 modules can be used on the same microcontroller.


  • Supplied with mounting grommet
  • 3-way JST connector
  • Connecting cable with JST connector and 30cm lead available separately (70-6412)
Range 6000mm
Sound Frequency 40kHz
Operating Voltage 3.3 to 12V

Reviews


Be the first to submit a review