Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Square Maze Seasaw

Order Code:  

52-2503

  Copy to clipboard
Brand: Weplay  Copy to clipboard MPN: C8434  Copy to clipboard
  • Country of Origin: Taiwan
  • Not available for Export
 Report an error

Discontinued

This square maze seesaw from Weplay is a great way of allowing children to enhance their physical coordination, dexterity and balance development. Features a dual function seesaw with a built-in balance board, children balance on the seesaw and run the ball along the track. Manufactured to a high standard with safety in mind, this fun activity is made from robust sturdy plastic with an anti-slip base.


  • Great for the classroom
  • Ideal for improving balance
  • Includes 2 x balls
  • Dimensions: 50 x 23 x 9cm (L x W x H)
  • Maximum load 60kg
  • Manufacturer's part C8434

Suitable age: 3+ years.
Type See saw

Reviews


Be the first to submit a review