Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VOLTCRAFT SPS-9602 1700W Fixed Voltage Synchronised PSU

Order Code:  

51-6027

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: SPS-9602  Copy to clipboard EAN-13: 4016138522679
 Report an error
Qty Unit Price (Ex VAT)
1+ £659.69

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
10 available to back OrderBack-order availability date - 26/04/2024

The Voltcraft SPS 9602 power supply unit is designed to a continuous output of between 12V and 14.5V DC. The power supply unit supplies a current of up to 120A. The primary-switched power supply has an impressive efficiency of >85%.


  • Output current 120A
  • Output voltage13.8V/DC
  • Sense function
  • Potential-free output
  • LEDs to indicate normal operation and overload
  • Current limiting to protect against overloads and short-circuits
  • Overheating protection
  • Overvoltage protection (output)
  • Dynamic PFC
  • Supplied with power cable and user manual

Not recommended for use as a battery charger.

Number of Outputs 1
Output Voltage Min. 12V
Output Voltage Max. 14.5V
Output Current Min. 120A
Output Current Max. 130A
Power Rating 1700W
Supply Voltage Range 230V
Temperature Range 0 to +40°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review