Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Affix - Spring Assortment DIN 1700 In Steel Case - 350 Piece Set

Order Code:  

49-0193

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 49-0193  Copy to clipboard EAN-13: 4036911102799
 Report an error
Qty Unit Price (Ex VAT)
1+ £78.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
14 available to back OrderBack-order availability date - 30/04/2024

This 350-piece assortment of tension/extension springs conforms to DIN 2095 and are manufactured with spring steel. Supplied in a 20-compartment box.


Including the following pieces:

  • 56 springs 2 x 5.5 x 0.5mm (L x Ø x Thickness)
  • 20 springs 41.4 x 6 x 0.55mm (L x Ø x Thickness)
  • 32 springs 20 x 7 x 0.63mm (L x Ø x Thickness)
  • 30 springs 28 x 7.5 x 0.7mm (L x Ø x Thickness)
  • 35 springs 39 x 5.5 x 0.8mm (L x Ø x Thickness)
  • 20 springs 44.6 x 9 x 0.8mm (L x Ø x Thickness)
  • 40 springs 22.5 x 6.3 x 0.9mm (L x Ø x Thickness)
  • 30 springs 49 x 7 x 1mm (L x Ø x Thickness)
  • 6 springs 75.4 x 11 x 1mm (L x Ø x Thickness)
  • 26 springs 41 x 8.5 x 1.2mm (L x Ø x Thickness)
  • 5 springs 90.2 x 13 x 1.2mm (L x Ø x Thickness)
  • 20 springs 47.9 x 10 x 1.4mm (L x Ø x Thickness)
  • 10 springs 55.9 x 15 x 1.4mm (L x Ø x Thickness)
  • 4 springs 105 x 15 x 1.4mm (L x Ø x Thickness)
  • 3 springs 120 x 17 x 1.6mm (L x Ø x Thickness)
  • 6 springs 87.2 x 12 x 1.8mm (L x Ø x Thickness)
  • 2 springs 151 x 22 x 2mm (L x Ø x Thickness)
  • 1 springs 122 x 24 x 2.2mm (L x Ø x Thickness)
  • 3 springs 123 x 18 x 2.5mm (L x Ø x Thickness)
  • 1 springs 139 x 28 x 2.5mm (L x Ø x Thickness)
Type Spring assortment
Pack Size 350

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review