Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Decree Spring Aid Scissors Pack of 10 Red

Order Code:  

52-1837

  Copy to clipboard
Brand: Decree  Copy to clipboard MPN: 4504R  Copy to clipboard EAN-13: 5060167595042
  • Country of Origin: China
 Report an error

Discontinued

A pair of red right-handed, plastic-handled, round-ended, metal-bladed scissors.

Young hands get tired more easily, so these scissors incorporate a spring which opens the scissors after cutting, to make the job easier.

Brightly coloured, tough and chunky, these scissors are equally comfortable for left or right-handers and have plastic covered tips for additional safety. Perfect for all art and craft projects, these scissors provide great quality and superb value.


  • Red right-handed children's scissors
  • Length 13cm
  • Bright red plastic handles
  • Stainless steel cutting edges
  • Plastic covered tips
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
Type Spring aid scissors
Colour Red
Length 130mm

Reviews


Be the first to submit a review