Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Spotting Plates, Glazed, 6 Hollows

Order Code:  

52-2227

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: GL02006 C-161  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These glazed spotting plates feature 6 hollows designed for the laboratory which are able to withstand high thermal shocks without suffering any cracks or deformation.


  • No. of hollows: 6
  • Length: 85mm
  • Width: 54mm
  • Thickness: 11mm
  • Hollow diam. 21mm
  • Hollow depth: 6mm

Reviews


Be the first to submit a review