Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Speed of a Bubble Set - 540mm Tube Lengths

Order Code:  

06-2231

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PH10629  Copy to clipboard
  • Country of Origin: India
 Report an error

Discontinued

A set of three rugged, sealed, transparent plastic tubes containing coloured fluids of three different viscosities. The bubble in each tube rises at a constant speed which depends on the type of fluid, the angle at which the tube is inclined and to some extent the temperature.

Students can measure the time it takes for the bubble to move from the bottom to the top of the three different tubes. Their observations will help them to link the mathematical concept of slope to the physical science concept of velocity.


  • Supplied complete with instructions
  • Tube length 540mm (approx)
Type Speed of a bubble set
Size 540mm
Quantity 3

Questions


*Question functionality currently disabled


28 April 2017 Question by: Rapid Customer | Product code: 06-2231
Q. What is the length of the tubes?
A. Hi Andrew, thank you for your question. We have measured the tubes, they are approximately 540mm long.

Reviews


Be the first to submit a review