Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mc Crypt Speaker Stand

Order Code:  

60-3977

  Copy to clipboard
Brand: Mc CRYPT  Copy to clipboard MPN: 311315  Copy to clipboard EAN-13: 4016138708868
  • Country of Origin:
 Report an error

Discontinued

This speaker stand from Mc CRYPT has been designed to secure speakers weighing up to 30kg at a higher position. Painted black with a tube diameter of 42mm.


  • Height adjustable from 120 to 190cm
  • Safety hooks
  • Load capacity: max. 30kg
  • Material: iron
  • Speaker flange: Ø 36 mm
  • Weight: 3.6 kg
  • Manufacturer's part 311315

Supplied with: speaker stand and operating instructions.
Type Speaker stand
Height 1900mm

Reviews


Be the first to submit a review