Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Draper 57791 Spare 8W Fluorescent Tube For Rechargeable Fluorescent Light 57673

Draper 57791 Spare 8W Fluorescent Tube For Rechargeable Fluorescent Light 57673

Order Code:  

91-4684

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 57791  Copy to clipboard EAN-13: 5010559577910
 Report an error

Discontinued

The Draper Spare 8W Fluorescent Tube for Rechargeable Fluorescent Light (91-4863) 57673 is ideal for use where mains power is not available or difficult to locate or as emergency light facility during power cuts.


    Specification:
  • 2 x fluorescent tubes : 8W x 300mm
  • Av. usage time per chge - 1 tube: 7-8 hours
  • Av. usage time per chge - 2 tubes: 3-4 hours
  • Battery pack - sealed lead acid: 6V/4Ah
  • Av. charge time: 18-20 hours
  • Overall size: 77 x 84 x 410mm
  • Weight: 1.4kg
Type Fluorescent tube

Reviews


Be the first to submit a review