Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft SPA-12 DC/DC Converter Linear 12VDC 7.5A 90W

Order Code:  

55-5349

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: SPA-12  Copy to clipboard EAN-13: 4016138524024
 Report an error

Discontinued

Voltcraft's SPA-12 DC/DC converter acts as a voltage reducer, converting 24V DC to 12V DC and can be used to power devices up to 90W. Use 12V devices from a 24V power source e.g. HGVs, or 24V batteries on electric vehicles like golf buggies. Measuring 120 x 50 x 200mm the SPA-12 is compact and is designed to be permanently mounted in position.


  • 7.5A, 90W, 12VDC output
  • Silent operation through convection cooling (no fans)
  • Protection against reverse polarity and overload
  • Dimensions 120 x 50 x 200mm
  • Weighs 900g
Mounting Style Screw terminals
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 12V
Output Current Min N/A
Output Current Max 7500mA
Power Rating 90W
Supply Voltage Range 24V
Temperature Range N/A

Reviews


Be the first to submit a review