Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Spraycraft SP30KC Top Feed Airbrush & Mini Compressor Set

Order Code:  

06-9003

  Copy to clipboard
Brand: Spraycraft  Copy to clipboard MPN: SP30KC  Copy to clipboard EAN-13: 5060030669832
  • Country of Origin:
 Report an error

Discontinued

This set from Spraycraft includes a single action gravity-fed airbrush and mini compressor which is ideal for use both in precisely detailed work and for larger coverage. Suitable for numerous applications ranging from sign painting to car customisation.
  • Gravity-fed top-mounted 2cc colour cup
  • Less air pressure required to operate
  • Nozzle diameter 0.4mm
  • Constant air flow
  • Easy to maintain
  • 3 pressure settings - low, medium and high
  • Very quiet in use
  • Spray range 1.6mm to 30mm
  • Manufacturer's part SP30KC

Set contents: SP30 gravity feed airbrush; mini mains compressor; hose; full instructions.
Colour N/A
Type Airbrush and compressor

Reviews


Be the first to submit a review