Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sol Expert 40009 - Solar Windmill - 220 x 210mm

Order Code:  

60-3865

  Copy to clipboard
Brand: Sol Expert  Copy to clipboard MPN: 40009  Copy to clipboard EAN-13: 4037373400096
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
289 at factory, lead time 9 days
5 in Stock, despatched same dayAdditional quantity lead time 9 days

This solar windmill from Sol Expert is a beautiful kit with great effects - when there is enough light to charge the solar cell, the windmill's sails start to rotate. A great model for decorating your windowsill or other sunny places. The laser-cut components make the assembly a piece of cake.


  • True-to-detail solar model
  • High-quality solar cell
  • Laser-cut components
  • Height: 22cm
  • Width: 21cm
  • Ages: from 8 years
  • Manufacturer's part 40009

Note: Not suitable for children below 3 years, choking hazard through parts that can be swallowed.

Type Solar power

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review