Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sol Expert 26780 - Solar Satellite Wood Kit - 230 x 225 x 116mm

Order Code:  

60-3895

  Copy to clipboard
Brand: Sol Expert  Copy to clipboard MPN: 26780  Copy to clipboard EAN-13: 4037373267804
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
59 available to back OrderBack-order availability date - 02/05/2024

This solar satellite wood kit from Sol Expert is just like the real thing, as the satellites orbit the globe. Another great feature of this model is the new solar drive. Thanks to a coil-magnetic drive, the model does not require direct sunlight; bright environmental light is fully sufficient. A true innovation!


  • Age class: 10 years and over
  • Material: wood
  • Dimensions: 23 x 22.5 x 16cm
  • Rotation: 20rpm
  • Manufacturer's part 26780

Not suitable for children under 3 years, risk of choking on small parts.
Type Solar power

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review