Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sol Expert 47151 - Solar Mini Racing Car Kit - 19 x 42 x 30mm

Order Code:  

60-3893

  Copy to clipboard
Brand: Sol Expert  Copy to clipboard MPN: 47151  Copy to clipboard EAN-13: 4037373471515
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.97

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
34 at factory, lead time 9 days
45 in Stock, despatched same dayAdditional quantity lead time 9 days

This Solar mini racing car kit from Sol Expert When subjected to bright artificial light or full sun it begins to drive! It is fascinating what can be moved with such a small solar module.


  • Age class: 8 years and over
  • Height: 19mm
  • Length: 42mm
  • Width: 30mm
  • Manufacturer's part 47151

Note: Not suitable for children below 3 years, choking hazard through parts that can be swallowed.

Type Solar power

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review