Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sol Expert 46125 - Solar Cricket - 20 x 50 x 20mm

Order Code:  

60-3892

  Copy to clipboard
Brand: Sol Expert  Copy to clipboard MPN: 46125  Copy to clipboard EAN-13: 4037373461257
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
7 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This solar cricket from Sol Expert reacts when sunlight shines on the solar cell, as the insect shakes with delight and begins a true dance of joy! This is enabled by a vibration motor that literally shakes the model and thus sets it in motion.


  • Age class: 8 years and over
  • Height: 20mm
  • Length: 50mm
  • Width: 20mm
  • Manufacturer's part 46125

Note: Not suitable for children below 3 years, choking hazard through parts that can be swallowed.

Type Solar power

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review