Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Softwood Effects Blocks 8Cm Thick - Set Of 56

Order Code:  

52-2441

  Copy to clipboard
Brand: Weplay  Copy to clipboard MPN: C8465  Copy to clipboard
  • Country of Origin: Taiwan
  • Not available for Export
 Report an error

Discontinued

This softwood effects blocks set from Weplay is a fantastic way of giving children a first introduction into construction, planning and building. The light, soft and durable building blocks have been manufactured from high grade EVA material, while displaying a unique wood grain pattern throughout to mimic wood effect. All blocks are additionally soft to touch and remain completely safe to construct 3D shapes.


  • Great for building
  • Encourages visual, spatial and observation
  • Ideal for the classroom
  • Safe and soft
  • Stimulates creativity and imagination
  • Product dimensions: 8cm
  • Softwood effect blocks 4cm thick
  • Manufacturer's part C8465

Suitable Age: 6+ months
Type Component
Age Range 6+ months
Material EVA
Number of Pieces 56

Reviews


Be the first to submit a review