Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


STABILO SMARTball Right Hand Blue Ink Black/Kiwi Stylus Pen

Order Code:  

34-0024

  Copy to clipboard
Brand: Stabilo  Copy to clipboard MPN: 1832/3-41  Copy to clipboard
  • Country of Origin: Czech Republic
 Report an error

Discontinued

These Stabilo SMARTball Right-Handed Touch-Screen Pens are ideal for Smartphone owners and those who love technology, but hate the unsightly fingerprint marks!

One end is a conventional ballpoint pen; the other is a stylus for navigating touchscreen devices.


  • Body colour; Black/Kiwi
  • Touch screen pen for operating smartphones and tablet computers
  • The ultimate ballpoint pen, which connects the analogue and digital worlds
  • Relaxed writing comfort thanks to the ergonomic soft grip zone
  • Special version for right-handers
  • Document-proof blue ink
  • Line width 0.5mm
  • Clip can be rotated 360°
Type Stylus pen
Colour Black
Quantity 1

Reviews


Be the first to submit a review