Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Light Stitches Smart Bear Book and CD

Order Code:  

87-6114

  Copy to clipboard
Brand: Light Stitches  Copy to clipboard MPN: SMARTBEAR  Copy to clipboard EAN-13: 0761856617681
  • Country of Origin:
 Report an error

Discontinued

Smart Bear is a protected multi-functional plush design project that students make from recycled fleece. When folded he is everyone's favourite teddy bear, he can also be used as a hand muff. The panel on his tummy (the part the students' design) is painted using thermo chromatic pigments, therefore at 27° certain parts of the design will disappear or change colour. When unfolded he becomes a small blanket and the opposite side is a changing mat.


The kit contains:
  • KS3 design and make project aimed at year 8s so it is also suitable for lower ability Year 9s and higher ability year 7s
  • Teachers booklet complete with CD and a full 10 week scheme of work, with comprehensive lesson plans and all the printable resources needed for those lessons
  • Full assembly instructions
  • Properties of the materials used
  • Instructions on thermo chromatic pigments (for a smart colours starter pack see order code 06-1278)
  • Effects of textiles on the environment
  • There are also worksheets, word-searches and an Assessment For Learning booklet (AFL), which should be completed for this project by the teacher and the student
  • Booklet contains over 100 pages

For more information, visit our Light Stitches minisite.
Type Smart bear project

Reviews


Be the first to submit a review