Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sharp Small Desktop Calculator EL-M700 G

Order Code:  

57-4634

  Copy to clipboard
Brand: Sharp  Copy to clipboard MPN: ELM700G  Copy to clipboard EAN-13: 4974019023717
  • Country of Origin:
 Report an error

Discontinued

The Sharp EL-M700G desktop calculator stands out due to its compact, classy and functional design. The extra large, slightly angled display is enclosed by a glass-like frame, which emphasizes and enhances the LCD display.


  • Angled 8-digit display
  • Tax computation
  • Glass-top design
  • Solar and battery operation
  • 3-keys memory
  • 1000s dividers
  • Function symbol
  • Percentage computation
  • Auto switch-off
  • Colour: grey, turquoise
  • Dimensions: 116.5 x 87mm
  • Weight 85g
  • Sharp type EL-M700G
Type Desktop
Number of Digits 8
Power Source Battery and solar
Dimensions 116.5 x 87mm

Reviews


Be the first to submit a review