Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Timeguard SLW500 500W Pir White Halogen Floodlight

Timeguard SLW500 500W Pir White Halogen Floodlight

Order Code:  

23-5922

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: SLW500  Copy to clipboard
 Report an error

Discontinued

This easy to install halogen floodlight with a remote PIR system will give you peace of mind and save you money on your bills. Additional matching floodlights without PIR are available to extend the lighting area.
  • 400W enclosed halogen floodlight with adjustable integral PIR detector
  • Ideal for commercial, domestic, courtesy and security uses
  • Can replace an existing outdoor light
  • Detects body heat up to 12m away and automatically switches the light on
  • 140°adjustable detection angle
  • Moveable detector allows horizontal and vertical PIR range adjustment
  • Manual On/Off switching override
  • Light-On time adjustable from 5 seconds to 5 minutes
  • Built-in sensor prevents daytime operation
  • 150W halogen lamp supplied
  • Supplied in white
  • IP44 weatherproof rating
  • Total PIR Switching: 2000W incandescent or halogen, 500W fluorescent, 22W low energy
  • BSI and CE approved
Type Halogen floodlight, PIR
Lumen N/A
Voltage 230V
Wattage 500W

Reviews


Be the first to submit a review