Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Timeguard SLW150 150W White Halogen PIR Floodlight

Timeguard SLW150 150W White Halogen PIR Floodlight

Order Code:  

23-5914

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: SLW150  Copy to clipboard
 Report an error

Discontinued

PIR halogen floodlight, 230V AC operating voltage, 150W power rating, 12A current rating, 12m detection range, 140° detection angle, IP44 protection category, white colour, detects body heat up to 12m away and automatically switches the light on, moveable detector allows horizontal and vertical PIR range adjustment, manual ON/OFF switching override, light-on time adjustable from 5sec to 5min, built-in sensor prevents daytime operation.
Type Halogen floodlight, PIR
Lumen N/A
Voltage 230V
Wattage 150W

Reviews


Be the first to submit a review