Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM - Slotted Mass Set - Brass - 1kg

Order Code:  

52-2693

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 52-2693  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This brass mass set combines to weigh 1kg.


  • Slotted
  • Circular with hole and slot
  • 1% tolerance

Set includes: 1 x 100g brass hanger plus 9 x 100g masses.
Type Slotted mass set
Mass 1000g

Reviews


Be the first to submit a review