Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard Slfm360 Pir Light Controller Flush

Order Code:  

23-5452

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: SLFM360  Copy to clipboard EAN-13: 5012483012451
 Report an error

Discontinued

This 360° PIR is ideal for burglar alarm systems. Made by Timeguard this ceiling mount PIR ensures unparalleled catch performance.

It is adaptable and provides excellent all-round protection in a variety of applications - from a discrete flush mounted installation in a home, to office landings requiring additional protection, Other applications include stairways, or storage areas where movement of stock may block the view of corner-mounted detectors. The compact design is aesthetically pleasing and being flush mounted looks discrete as well as stylish.


  • Flush mounting
  • 360° ceiling flush mount PIR presence detector
  • 6m diameter (3m radius) detection range at 2.5m mounting height
  • No creep zone - maximum coverage
  • Light ON time adjustable from 5 seconds to 18 minutes
  • Manual On/Off override
  • IP44 weatherproof rating (also suitable for outdoor use)
  • Adjustable light level control
  • Total PIR switching: 2000W (e.g. 20°100W GLS) incandescent or halogen, 500W fluorescent/low energy
  • Not suitable for discharge lighting
  • 75W fan
  • Part No. SLFM360
Type PIR presence detector
Height 71mm
Length 84mm
Mounting Flush
Power Rating 2000W
Voltage Rating 230V
Width 84mm

Questions


*Question functionality currently disabled


23 June 2017 Question by: Rapid Customer | Product code: 23-5452
Q. what size cut-out does this require?
A. Hi R Lucas, thank you for your question. The cutout is 75mm diameter as stated by the manufacturer.

Reviews


Be the first to submit a review