Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard SLB88 60W Pir Bulkhead Light Black

Order Code:  

23-5934

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: SLB88  Copy to clipboard EAN-13: 5012483007716
 Report an error

Discontinued

An outdoor bulkhead light from Timeguard, ideal for use in wet locations and conditions.


  • Bulkhead style light with integral PIR detector
  • 8m range, 110° detection area
  • Can switch up to 440W of additional lighting
  • Adjustable light On times and light level control
  • IP44 weatherproof rating
  • Uses a standard ES bulb - up to 60W
  • BSI and CE approved
  • Available in black

Note: Not suitable for fluorescent or low energy lamps.

Type Bulkhead light
Colour Black
Height 255mm
Length 110mm
Power Rating 60W
Terminal Type Screw
Voltage Rating 230V
Width 115mm

Reviews


Be the first to submit a review