The sleek and elegant lantern is based around a traditional design with up to the minute features.The Timeguard SLB44 60W PIR is a traditional outdoor black lantern with a simple yet elegant design. Years of experience has resulted in a wide range of consumer lighting ideal for todays household.
The elegant design has been built to last, thanks to the shatterproof polycarbonate construction which is vandal and weather resistant IP43 and will not suffer from paint peel problems which makes it suitable for use in coastal areas where salt corrosion is prevalent. So, whether you live in a main road, side road or off road, this lantern will look good in any surroundings.
- Security/courtesy lantern with passive infra-red detector
- Detects people approaching the house and automatically switches the light ON
- 8m range, 110 detection area
- Light ON time adjustable from 5 seconds to 5 minutes
- Easy installation – can replace existing outside light
- Uses standard E.S. bulb; up to 60W
- IP43 weatherproof rating
- Not suitable for low energy lamps
- Supplied in black
- Manufacturers part no. Timeguard SLB44
Type |
PIR lantern |
Lumen |
N/A |
No. of LEDs |
0 |