Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard SLB2300 2300W PIR Light Controller Black

Order Code:  

23-5928

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: SLB2300  Copy to clipboard EAN-13: 5012483010778
 Report an error
Qty Unit Price (Ex VAT)
1+ £28.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This very powerful black PIR light controller from Timeguard is ideal for new and existing installations.


  • Powerful PIR controller for new and existing installations
  • 12m detection range with 180° area of detection
  • Light On times adjustable from 5 seconds to 15 minutes
  • Adjustable light level control
  • Manual On/Off switching override
  • Quick and easy installation
  • IP55 weatherproof rating
  • Maximum switching load: 2300W halogen, 500W fluorescent, 140W LED
  • Not suitable for use with discharge lighting
  • CE approved
Type PIR light controller
Adjustable Light Level Control Yes
Current Rating 12A
Detection Angle 140°
Detection Range 12m
Environmental Protection IP44
Height 150mm
Length 125mm
Light On Adjustment 5sec to 5min
Operating Voltage 230V AC
Power Rating 2000W
Width 70mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review