Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard SLB100G 100W Black Halogen PIR Floodlight

Order Code:  

23-5912

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: SLB100G  Copy to clipboard EAN-13: 5012483010754
 Report an error

Discontinued

This easy to install halogen floodlight with a remote PIR system will give you peace of mind and save you money on your bills.


  • 100W enclosed halogen floodlight with adjustable integral PIR detector
  • Ideal for commercial, domestic, courtesy and security uses
  • Can replace an existing outdoor light
  • Detects body heat up to 12m away and automatically switches the light On
  • 140° adjustable detection angle
  • Moveable detector allows horizontal and vertical PIR range adjustment
  • Manual On/Off switching override
  • Light-On time adjustable from 5 seconds to 5 minutes
  • Built-in sensor prevents daytime operation
  • 100W halogen lamp supplied
  • Available in black and white
  • IP44 weatherproof rating
  • BSI and CE approved
  • All brackets required to secure the halogen floodlight to the wall are supplied
  • Timeguard type SLB100G
Type Halogen floodlight, PIR
Lumen N/A
Voltage 230V
Wattage 100W

Reviews


Be the first to submit a review