The Visaton SL87WPM 8Ω is a waterproof full range speaker with a 8cm (3.3 inch) transparent plastic cone and a rubber sealing ring. This speaker has a high mean sound pressure level and compact design and has been optimised for both voice and signal output. Typical applications include use as a control speaker for electronic devices and outdoor sound reinforcement systems.
- Impedance 8Ω
- Cutout diameter 80mm
- Frame size 83 x 83mm
- Overall size 85.5 x 85.5mm
Type |
Waterproof |
Nominal Size |
80mm |
Power |
20W |
Impedance |
8Ω |
IP Rating |
IP65 |
Connection |
2.8 x 0.5 mm (+) 2.8 x 0.5 mm (−) |
To use this facility please Sign In.
Sign In