Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton 2087 SL 87 WPM - 4 Ohm Square Mylar Coned Waterproof Speaker 8cm

Order Code:  

35-2954

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 2087  Copy to clipboard EAN-13: 4007540020877
 Report an error

Discontinued

The Visaton SL87WPM 4Ω is a waterproof full-range speaker with an 8cm (3.3 inch) transparent plastic cone and a rubber sealing ring. This speaker has a high mean sound pressure level and compact design and has been optimised for both voice and signal output. Typical applications include use as a control speaker for electronic devices and outdoor sound reinforcement systems.


  • Impedance 4Ω
  • Cutout diameter 80mm
  • Frame size 83 x 83mm
  • Overall size 85.5 x 85.5mm
Type Waterproof
Nominal Size 80mm
Power 20W
Impedance
IP Rating IP65
Connection 2.8 x 0.5 mm (+) 2.8 x 0.5 mm (−)

Reviews


Be the first to submit a review