Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SL300 Halogen Auto Security Light with Camera 300W/230V

Order Code:  

89-8479

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SL300  Copy to clipboard EAN-13: 5051747692909
 Report an error

Discontinued

High powered floodlight with built in security camera, fitted with a 300W halogen bulb. Features a 5 megapixel camera with PIR sensor for a crystal clear image. Unit can be adjusted to capture 3 or 9 burst pictures or video footage. Automatically starts capturing footage as soon as the PIR sensor is activated and is date and time stamped for easy distinction. All footage is stored via an on board SD card (not supplied), which can be removed for easy viewing on laptop/computer. Features timing and capture setting controls allowing the user to easily adjust the delay between picture bursts and adjusting the length of video capture. All settings are shown on LCD display. When SD card memory is full, the unit automatically cycles through and replaces old footage ensuring that you always have the most up to date recordings available. Fitted with protective front cap designed to hide and protect controls and SD card. IP44 Weatherproof design.
  • High powered floodlight with built in security camera, fitted with a 300W halogen bulb.
  • Features a 5 megapixel camera with a PIR sensor for a crystal clear image.
  • Adjustable to capture 3 or 9 burst pictures or video footage.
  • Automatically starts capturing footage as soon as the PIR sensor is activated and is date and time stamped for easy distinction.
  • All footage is stored via an on board SD card (not supplied), which can be removed for easy viewing on laptop/computer.
  • Features timing and capture setting controls allowing the user to easily adjust the delay between picture burst and adjusting the length of video capture.
  • All settings are shown on LCD display.
  • When SD card memory is full, the unit automatically cycles through and replaces old footage.
  • Fitted with protective front cap designed to hide and protect controls and SD card.
  • IP44 Weatherproof design.
Type Halogen floodlight, PIR
Lumen N/A
Voltage 230V
Wattage 300W

Reviews


Be the first to submit a review