Text Size  T   T   T www.rapidonline.com
View our Polish website Poland

/electronic components

You are not logged in - Login 
2nd September 2010
My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 item(s) Checkout
 SubTotal = £0.00 (0) Ex Vat
   New Products    |    Top Sellers   |   Clearance
You are in : Electronic Components > Resistors & Potentiometer > Control Potentiometers > 1W Single turn precision potentiometer > 1K 357 SERIES CONT.ROT.POTENTIOMETER(RC)
1K 357 SERIES CONT.ROT.POTENTIOMETER(RC)
RoHS
Enlarge Image Enlarge image
Please note this image is for illustration only
Bookmark and Share

Product Description


Precision Potentiometer, Spectrol 357-0-0 Series, 1K Resistance, 20% Tolerance, 1W Power, 600ppm/°C, Linear, Single Turn, Bush Mount, A Single Turn Precision Potentiometer with Bush Mounting, Conductive Plastic Element Provides Excellent Linearity, End Slotted Stainless Steel Shaft, Low Profile Design Protrudes just 9.5mm behind the Panel, Supplied complete with Fixing Hardware, Available in Continuous Rotation, Supplied in Box of 50

Product Attributes


Brand Spectrol
Height 9.3mm
Mounting Style Bush
Number of Turns 1
Operating Temperature Range -55°C to +125°C
Power Rating 1W
Resistance 1K
Resistance Tolerance 20%
Resistor Element Type Conductive Plastic
Rotational Life 5000000Cycles
Shaft Diameter 6.35mm
Shaft Length 22mm
Temperature Coefficient 600ppm/°C
Terminal Type Turret
Travel 340°
Type Linear
Weight 17.5gm
Width 22.2mm

Technical Datasheet

Reviews


Not Yet Rated : (Review This Product)
Review this Product
Vishay
Not Yet Rated : (Review This Product)
Order Code: 68-1300
Manufacturer: Vishay
Manufacturers Part Number: 357-0-0-102
1+10+25+50+ 
£10.20£9.60£8.80£7.65
Exc. VAT (Change)
68-1300 stock due in over 2 Months

Need Help

 
Vote:*
 
Reviewed By:
Product being reviewed:*
Review:  
If you would like to be contacted regarding your product review, please complete the following fields:
Account No.
Email Address
Telephone
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us Monday to Saturday - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme | Trade Counter © Copyright 2010 Rapid Electronics Limited