Text Size  T   T   T www.rapidonline.com
View our Polish website Poland

/electronic components

You are not logged in - Login 
2nd September 2010
My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
You are in : Electronic Components > Capacitors > Memory Backup > Double layer gold capacitors – 7.5mm pitch > 10F CAPACITOR (RC)
10F CAPACITOR (RC)
RoHS
Enlarge Image Enlarge image
Please note this image is for illustration only
Bookmark and Share

Product Description


A high capacitance, electrolytic double layer capacitor housed in a radial body with 7.5mm pitch.

Key Features


  • High load level charge/discharge
  • Suitable for memory backup, quick charge motors and gas ignition equipment
  • Panasonic AL series

Product Attributes


Body Diameter 18mm
Brand Panasonic
Capacitance 10F
Case Style Radial
Height 35mm
Internal Resistance 0.1R
Lead Pitch 7.5mm
Operating Life 1000hrs
Operating Temperature Range -25°C to +70°C
Terminal Type Wire Leads
Tolerance +80% -20%
Voltage Rating 2.5Vdc

Reviews


Not Yet Rated : (Review This Product)
Review this Product
Panasonic
Not Yet Rated : (Review This Product)
Order Code: 11-2142
Manufacturer: Panasonic
Manufacturers Part Number: EEC-A0EL106
1+10+50+100+ 
£3.99£3.93£3.90£3.86
Exc. VAT (Change) Add To Basket

Need Help

 
Vote:*
 
Reviewed By:
Product being reviewed:*
Review:  
If you would like to be contacted regarding your product review, please complete the following fields:
Account No.
Email Address
Telephone
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us Monday to Saturday - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme | Trade Counter © Copyright 2010 Rapid Electronics Limited