Text Size  T   T   T www.rapidonline.com

/electrical & power

You are not logged in - Login 
17th March 2010
My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 item(s) Checkout
 SubTotal = £0.00 (0) Ex Vat
   New Products    |    Top Sellers   |   Clearance
You are in : Electrical & Power > Batteries > Nickel Hydride > Rechargeable NiMH batteries > D 1.2V 9000MAH NIMH CELL RE
D 1.2V 9000MAH NIMH CELL RE
This product is RoHS exempt
Enlarge Image Enlarge image
Please note this image is for illustration only
Bookmark and Share

Product Attributes


Battery Size D
Capacity 9000mAh
Charging Current 900mA
Charging Time 15hrs
Height 60.5mm
Nominal Voltage 1.2V
Terminal Type Protruded Positive and Flat Negative
Weight 161.1g

Product Description


A range of nickel metal hydride rechargeable batteries in the most popular and standard sizes.

Reviews


Not Yet Rated : (Review This Product)
Review this Product

Alternatives


Hi-Watt
Not Yet Rated : (Review This Product)
Order Code: 18-4164
Manufacturer: Hi-Watt
Manufacturers Part Number: D9000
1+20+100+250+ 
£7.04£6.04£5.34£5.04
Exc. VAT (Change) Add To Basket

Need Help

Accessories



 
Vote:*
 
Reviewed By:
Product being reviewed:*
Review:  
If you would like to be contacted regarding your product review, please complete the following fields:
Account No.
Email Address
Telephone
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us Monday to Saturday - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2010 Rapid Electronics Limited