Text Size  T   T   T www.rapidonline.com

/education

You are not logged in - Login 
9th February 2010
My Rapid Register
Find Search Advanced Search
Part Number Search
Descriptive Search
Newsletter SMS Rapid Blog RSS
Latest News Clearance Live Help
Cables & Connectors Education Electrical & Power Electronic Components Office & IT Tools, Fasteners & Production Equipment
0 items Checkout
 SubTotal = £0.00
   New Products    |    Top Sellers   |   Clearance
You are in : Education > Projects & Robotics > Project Kits > Low voltage light organ kit > VELLEMAN LOW VOTLAGE LIGHT ORGAN KIT
VELLEMAN LOW VOTLAGE LIGHT ORGAN KIT
Enlarge Image Enlarge image
Bookmark and Share

Key Features


  • Can be used with halogen bulbs
  • Optically isolated speaker input
  • Adjustable sensitivity
  • Can be used in the car if the lamps are isolated from the chassis
  • Input sensitivity 2W to 60W
  • Maximum load 50W at 12V / 100W at 24V
  • Power supply 12V to 24V DC or AC
  • Dimensions 45 x 88mm
  • Kit contains all components required including printed circuit board and construction instructions
  • Velleman MK114

Product Description


Makes low voltage lamps flash to the rhythm of a music signal.

Reviews


Not Yet Rated : (Review This Product)
Review this Product
Velleman
Not Yet Rated : (Review This Product)
Order Code: 70-4144
Manufacturer: Velleman
1+ 
£4.95
Exc. VAT (Change) Add To Basket

Need Help

 
Vote:*
 
Reviewed By:
Product being reviewed:*
Review:  
If you would like to be contacted regarding your product review, please complete the following fields:
Account No.
Email Address
Telephone
* Required
 
Close
Thank you for your review.

Your vote has now been counted

Your review will be added soon.

Find Search Advanced Search
Part Number Search
Descriptive Search
Call us Monday to Saturday - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions | Privacy | Contact Us | Careers | Useful Links | Site Map | Affiliate Programme © Copyright 2010 Rapid Electronics Limited
View Products by: Title | Brand | Price | Product Type | Category
View Categories by: Title | Price | Category | Brand | Tools
View Popular Items by: Popularity | Title | Brand | Category | Product Type