Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Single Diaphragm Condenser Mic C4

Order Code:  

35-4413

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: C-4  Copy to clipboard EAN-13: 4033653080309
 Report an error

Discontinued

Behringer's single diaphragm C-4 condenser microphones are built to capture the performance of a choir, piano or any other vocal or acoustic source to provide a beautiful true-to-life sound.

Sold in perfectly matched pairs, these outstanding condenser mics are ideal for live applications because their non-reflective finish eliminates unwanted glare caused by stage lighting.

A condenser mic is the ideal choice for capturing vocals or acoustic instruments, either live or in recording. By their very nature, condenser microphones are much more sensitive than dynamic microphones, enabling them to pick-up even the subtlest of signals.

Behringer's C-4 microphones not only sound great, they come packed with custom stand adaptors, windscreens, a stereo bar for mounting both mics in stereo alignment, and a transport case.


  • 2 matched condenser microphones for stereophonic studio recording and live applications
  • Ideal as main and support microphones for studio and live applications
  • Cardioid pick-up pattern for effective feedback elimination
  • Low-mass diaphragm for ultra-wide frequency response and ultimate sound reproduction
  • Switchable low-frequency roll-off and input attenuation
  • Ultra low-noise transformerless FET input eliminates low-frequency distortion
  • Ultra-rugged construction with metal diecast body
  • Gold-plated 3-pin XLR connector for highest signal integrity
  • Stand adaptors, windscreens, stereo-bar and transport case included
  • Manufacturer's part C-4

Reviews


Be the first to submit a review