Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Amp 342143-1 Single Blue M4 PLASTI-GRIP Ring Terminal

Amp 342143-1 Single Blue M4 PLASTI-GRIP Ring Terminal

Order Code:  

33-3746

  Copy to clipboard
Brand: AMP  Copy to clipboard MPN: 342143-1  Copy to clipboard
 Report an error

Discontinued

Ring Tongue Terminal, Ring Tongue Type, M4, 4.3mm Stud, 1 to 2.6mm², 16 to 14AWG Wire, Straight Style, Closed Barrel, Copper Contact, Tin Plating, Vinyl Insulation, Blue, A Range of Terminals and Splices that will Accept Solid or Stranded Wire for Single Applications, 600Vac Voltage, 4.9mm Insulation Diameter, The Flared End of the Insulation Allows Insertion of Wires
Insulation Material Vinyl
Colour Blue
Wire Gauge 16 to 14AWG
Current N/A
Easy Entry No
Inside Diameter 4.3mm
Outside Diameter 8.7mm
Connector Length 22.2mm

Reviews


Be the first to submit a review