Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Amp 36161 Single M4.5 Yellow Ring

Amp 36161 Single M4.5 Yellow Ring

Order Code:  

33-3771

  Copy to clipboard
Brand: AMP  Copy to clipboard MPN: 36161  Copy to clipboard
 Report an error

Discontinued

PIDG Ring Tongue Terminal, Ring Tongue Type, M4.5, 10mm Stud, 3 to 6mm², 12 to 10AWG Wire, Straight Style, Closed Barrel, Copper Contact, Tin Plating, Nylon Insulation, Yellow, These Insulated Terminals will Accept Solid or Stranded Wire for Single Applications, 300 Voltage, 5.84mm Insulation Diameter, The Flared End of the Insulation Allows Insertion of Wires
Insulation Material Nylon
Colour Yellow
Wire Gauge 12 to 10AWG
Current N/A
Easy Entry No
Inside Diameter 10mm
Outside Diameter 9.53mm
Connector Length 27.51mm

Reviews


Be the first to submit a review