Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Amp 36151 Single Red M3/m3.5 Ring

Amp 36151 Single Red M3/m3.5 Ring

Order Code:  

33-3732

  Copy to clipboard
Brand: AMP  Copy to clipboard MPN: 36151  Copy to clipboard
 Report an error

Discontinued

PIDG Ring Tongue Terminal, Ring Tongue Type, M3.5, 6mm Stud, 0.3 to 1.4mm², 22 to 16AWG Wire, Straight Style, Closed Barrel, Copper Contact, Tin Plating, Nylon Insulation, Red, These Insulated Terminals will Accept Solid or Stranded Wire for Single Applications, 300Vac Voltage, 3.18mm Insulation Diameter, The Flared End of the Insulation Allows Insertion of Wires
Insulation Material Nylon
Colour Red
Wire Gauge 22 to 16AWG
Current N/A
Easy Entry No
Inside Diameter 6mm
Outside Diameter 7.14mm
Connector Length 20.24mm

Reviews


Be the first to submit a review