Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Amp 320570 Single Yell.butt Splice

Amp 320570 Single Yell.butt Splice

Order Code:  

33-3722

  Copy to clipboard
Brand: AMP  Copy to clipboard MPN: 320570  Copy to clipboard
 Report an error

Discontinued

High quality yellow butt splice from AMP suitable for use in hazardous environments.
  • Pre-insulated diamond grip (PIDG) terminal meets the requirements of military standards MIL-T-7928 and BSG4178
  • Size 3 to 6mm², 12 to 10AWG
  • Nylon insulation
  • Terminals constructed from high grade copper
  • Crimp barrels have inner serrations to ensure maximum contact
  • High tensile strength and vibration resistance
  • UL and CSA approved
Type Butt splice
Insulation Material Nylon
Colour Yellow
Wire Gauge 12 to 10AWG
Current N/A
Easy Entry No
Inside Diameter N/A
Outside Diameter N/A
Connector Length 42.06mm

Reviews


Be the first to submit a review