Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philips SHS3200 Sports Headphones

Order Code:  

60-3927

  Copy to clipboard
Brand: Philips  Copy to clipboard MPN: SHS3200  Copy to clipboard EAN-13: 8712581497668
  • Country of Origin:
 Report an error

Discontinued

Whether you're in the gym or on the road, these ergonomic ear-hook sports headphones from Philips will remain snugly in place to deliver high-quality music reproduction straight to your ears. These headphones have 15mm speaker drivers - small enough for your comfort but big enough to bring you a crsip sound without distortion.


  • Colour: black
  • 3.5mm chrome-plated connector
  • Cable length 1.2m
  • Maximum power input 15mW
  • Manufacturer's part SHS3200
Type On ear
Colour Black
Cable Length 1.2m
Frequency Range 20 to 20000Hz
Impedance 16Ω

Reviews


Be the first to submit a review