Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philips SHP2500 Hi-Fi Headphones

Order Code:  

60-3934

  Copy to clipboard
Brand: Philips  Copy to clipboard MPN: SHP2500/00  Copy to clipboard EAN-13: 8710895945875
  • Country of Origin:
 Report an error

Discontinued

These extra large headphones from Philips enable you to enjoy listening to hi-fi or television without distraction from those around you - and without distracting them. These headphones feature an acoustic reflector for enhanced bass performance.


  • Comfortable to wear
  • Integrated volume regulation
  • Colour: silver
  • Cable length 6m
  • Maximum power input 500mW
  • 3.5mm and 6.3mm chrome-plated stereo connectors
  • Speaker diameter 40mm
  • Manufacturer's part SHP2500
Type Over ear closed back
Colour Silver
Cable Length 6m
Frequency Range 15 to 22000Hz
Impedance 32Ω

Reviews


Be the first to submit a review