Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philips SHL5905FB Hi-Fi Headphones Black

Order Code:  

60-2639

  Copy to clipboard
Brand: Philips  Copy to clipboard MPN: SHL5905FB/10  Copy to clipboard EAN-13: 6923410720532
  • Country of Origin:
 Report an error

Discontinued

These headphones from Philips deliver crystal clear and richly detailed sound - and you don't need to share it with anybody. MusicSeal ear pads have double layered walls within the ear shell and secure edges between the headphone cushions and the housing to ensure you keep every beat to yourself. These incredibly soft cushions enclose the speakers around your ears to create a perfect seal - and perfect sound.
  • Colour: black
  • Connection: 3.5mm stereo
  • Cable length 1.2m
  • Built-in microphone
  • 40mm neodymium speakers
  • Maximum power input 50mW
  • Manufacturer's part SHL5905FB
Type Over ear closed back
Colour Black
Cable Length 1.2m
Frequency Range 17 to 23000Hz
Impedance 32Ω

Reviews


Be the first to submit a review