Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Shield® Post Mounted Exterior Showcases 1050x752mm Aluminium Frame

Metroplan Shield® Post Mounted Exterior Showcases 1050x752mm Aluminium Frame

Order Code:  

34-6339

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: SCEB8/AL  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These weatherproof showcases from Metroplan are supplied on 2 heavy duty steel posts which can be bolted to any suitable flat surface. These noticeboards have an aluminium frame and a powder-coated steel rear backing plate which gives extra weatherproofing and security. They are available with a range of exterior cloth colours.


  • Size (H x W) 1050 x 752mm - suitable for 9 x A4 sheets
  • Made in the UK
  • Part of the Shield® range of products
  • Choice of 12 cloth colours - Ink Navy (IN), Royal Blue (RB), Blueberry (BB), Dark Wine (DW), Scarlet (SC), Yellow (YL), Bottle Green (BG), Emerald Green (EG), Quince (QU), Black (BK), Gunmetal (GM) and Light Grey (LG)
  • Manufacturer's part SCEB8/AL

Please state required cloth colour code at time of ordering.
Type Mounted post
Height 1.05m
Width 752mm
Frame Aluminium

Reviews


Be the first to submit a review