Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Shield® Exterior Showcases 750x537mm - 4xA4 Coloured Frame

Metroplan Shield® Exterior Showcases 750x537mm - 4xA4 Coloured Frame

Order Code:  

34-6329

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: SCEP4/**  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These deluxe weatherproof showcases from Metroplan have a coloured frame and a neat contemporary design. Suitable for wall mounting, these noticeboards have top-hinged doors with support stays. They are available with a variety of frame and cloth colour options.


  • Size (H x W) 750 x 537mm - suitable for displaying 4 x A4 sheets portrait
  • Made in the UK
  • Part of the Shield® range of products
  • Choice of 4 frame colours - Blue (BL), Green (GR), Red (RD) and White (WH)
  • Choice of 12 exterior cloth colours - Ink Navy (IN), Royal Blue (RB), Blueberry (BB), Dark Wine (DW), Scarlet (SC), Yellow (YL), Bottle Green (BG), Emerald Green (EG), Quince (QU), Black (BK), Gunmetal (GM) and Light Grey (LG)
  • Certified to EN60529 (IP 55) against water and dust ingress
  • Manufacturer's part SCEP4/**(** = frame colour code)

Please state required frame colour and cloth colour code at time of ordering. For example BL/IN.
Type Exterior
Height 750mm
Width 537mm
Frame Coloured

Reviews


Be the first to submit a review