Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Shield® Deluxe Noticeboards 1200x1800mm Aluminium Frame

Metroplan Shield® Deluxe Noticeboards 1200x1800mm Aluminium Frame

Order Code:  

34-6280

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 45564/AL  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These premier noticeboards from Metroplan have a satin aluminium frame and a distinctive contemporary styling. They are available in a range of sizes and cloth colours. Ideal for use in any classroom or workplace, these boards can be mounted either horizontally or vertically.


  • Size 1200 x 1800mm
  • Mounts through concealed corner fixings
  • Made in the UK
  • Part of the Shield® range of products
  • Available in choice of 12 loop nylon cloth colours - Ink Navy (IN), Royal Blue (RB), Blueberry (BB), Dark Wine (DW), Scarlet (SC), Yellow (YL), Bottle Green (BG), Emerald Green (EG), Quince (QU), Black (BK), Gunmetal (GM) and Light Grey (LG)
  • Manufacturer's part 45564/AL

Please state required cloth colour code at time of ordering.
Type Deluxe
Size 1800 x 1200mm
Frame Aluminium

Reviews


Be the first to submit a review