Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Shield® Deluxe Noticeboards 1200x1200mm Coloured Frame

Metroplan Shield® Deluxe Noticeboards 1200x1200mm Coloured Frame

Order Code:  

34-6285

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 45544/**  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

These premier noticeboards from Metroplan have a raised frame available in a choice of 4 colours and a distinctive contemporary styling. Each board is also available in a range of cloth colours. Ideal for use in any classroom or workplace, these boards can be mounted either horizontally or vertically.


  • Size 1200 x 1200mm
  • Mounts through concealed corner fixings
  • Made in the UK
  • Part of the Shield® range of products
  • Choose from 4 frame colours - Blue (BL), Green, (GR), Red (RD) and White (WH)
  • Choose from 12 loop nylon cloth colours - Ink Navy (IN), Royal Blue (RB), Blueberry (BB), Dark Wine (DW), Scarlet (SC), Yellow (YL), Bottle Green (BG), Emerald Green (EG), Quince (QU), Black (BK), Gunmetal (GM) and Light Grey (LG)
  • Manufacturer's part 45544/** (** = frame colour code)

Please state required frame colour and cloth colour code at time of ordering. For example RD/LG.
Type Deluxe
Size 1200 x 1200mm
Frame Coloured

Reviews


Be the first to submit a review