You can enjoy music and television anywhere in your home with these wireless headphones from Philips. Digital transmission ensures error-free reception and excellent sound reproduction while rotating ear cups and a self-adjusting headband mean they are always comfortable to wear.
Crystal-clear (2.4 GHz) digital transmission Acoustically harmonised speakers for excellent sound Warning display when battery is low Quick charging function Charging cradle for storage when not in use Manufacturer's part SHD8600UG
Type
Over ear closed back
Colour
Black
Cable Length
Wireless
Frequency Range
20 to 20000Hz
Impedance
N/A
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.