Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Epsom Q32531021000200 SG-531PH 32.0MHz Oscillator

Epsom Q32531021000200 SG-531PH 32.0MHz Oscillator

Order Code:  

90-0290

  Copy to clipboard
Brand: Epson Toyocom  Copy to clipboard MPN: Q32531021000200  Copy to clipboard
 Report an error

Discontinued

SPXO DIL Crystal Oscillator, Epson Toyocom SG-531 Series, 32MHz Frequency, 50ppm Frequency Stability, 5V Supply Voltage, 35mA Input Current, TTL, CMOS Output, 4 Pins, 50pF Load Capacitance, Radial, A Range of Through-Hole SPXO (Simple Packaged Crystal Oscillator) Devices that are Available in Several Frequencies, Packaged in a 4-Pin Body, These Devices are Pin Compatible with a Half-Size Metal Can, AT Cut Crystal, Designed for High-Density Mounting Applications, CMOS Design Enables Low Current Consumption, Output Enable Function, Standby Function

Reviews


Be the first to submit a review