Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SG10 Air Recirculating Sand Blasting Kit

Order Code:  

89-2662

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SG10  Copy to clipboard EAN-13: 5024209175494
 Report an error

Discontinued

Suitable for use in the bodyshop. The feathering action of this blaster makes it especially good for treating stone chips. The gun features an air powered recirculation system. Supplied with a set of rubber nozzles for sealing the gun head to the panel. Replacement nozzles are available.

Model NoSG10
Air Consumption:10-15cfm
Consumable Parts:SG10/ACC
Maximum Blast Diameter:Ø18mm
Nett Weight:1.57Kg
Operating Pressure:90-100psi

Type Sand blasting kit
Nozzle Diameter 18mm
Air Pressure 90 to 100psi
Lifetime Warranty No

Reviews


Be the first to submit a review