Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Panasonic SFBCCB3MU Extension Cable 3m with Connector for use with SF4B series

Panasonic SFBCCB3MU Extension Cable 3m with Connector for use with SF4B series

Order Code:  

49-3468

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: SFBCCB3MU  Copy to clipboard
 Report an error

Discontinued

A 3m extension cable that is designed for use with the SF4B series of safety curtains. It is used to connect the light curtain to other units or to a control unit. There are two cables per set, for both the receiver and the emitter. The 12-core cable includes an interference prevention wire and one end of each cable assembly has discrete wires for easy connection.


  • Separate emitter and receiver cables colour coded
  • Cable Ø outer 6mm
  • Min. bend radius R6mm
Type Extension cable

Reviews


Be the first to submit a review